Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern OSF 435 Stereo Microscope, 1 X, 2 X, 4 X Magnification

RS Stock No.: 899-8069Brand: KernManufacturers Part No.: OSF 435
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

Kern

Magnification Power

1 X, 2 X, 4 X

Illuminated

Yes

Illumination Type

LED

Weight

3kg

Plug Type

Europe, UK

Model Number p

OSF 435

Country of Origin

China

Product details

Kern OSF Series Stereo Microscopes

The professional OSF Series of Stereo Microscopes from Kern. Designed to be robust and easy to use. Making the range ideal for school, training or workshop applications.
Featuring LED illumination for impressive images in both light and dark field. Another central feature of this digital microscope is the stable mechanism, offering precise adjustment. In addition to good optical properties, the large working surface offers the best possible ease of use.

Mechanical stand provides extra stability
Fixed eyepeices to prevent damage or loss
Greenough optical system
45° inclined tube
One sided diopter adjustment
230 - 240 V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern OSF 435 Stereo Microscope, 1 X, 2 X, 4 X Magnification

P.O.A.

Kern OSF 435 Stereo Microscope, 1 X, 2 X, 4 X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Magnification Power

1 X, 2 X, 4 X

Illuminated

Yes

Illumination Type

LED

Weight

3kg

Plug Type

Europe, UK

Model Number p

OSF 435

Country of Origin

China

Product details

Kern OSF Series Stereo Microscopes

The professional OSF Series of Stereo Microscopes from Kern. Designed to be robust and easy to use. Making the range ideal for school, training or workshop applications.
Featuring LED illumination for impressive images in both light and dark field. Another central feature of this digital microscope is the stable mechanism, offering precise adjustment. In addition to good optical properties, the large working surface offers the best possible ease of use.

Mechanical stand provides extra stability
Fixed eyepeices to prevent damage or loss
Greenough optical system
45° inclined tube
One sided diopter adjustment
230 - 240 V

You may be interested in