Kern PCB 1000-2-2023e Precision Balance Weighing Scale, 1.2kg Weight Capacity

RS Stock No.: 275-3853Brand: KernManufacturers Part No.: PCB 1000-2-2023e
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

1.2kg

Scale Type

Precision Balance

Resolution

0.01 g

Parts Counting

Yes

Plug Type

Europe, UK, US

Model Number p

PCB 1000-2-2023e

Country of Origin

China

You may be interested in

BD 201.641

BD 201.641 Each (Exc. Vat)

BD 221.805

BD 221.805 Each (inc. VAT)

Kern PCB 1000-2-2023e Precision Balance Weighing Scale, 1.2kg Weight Capacity

Calibration type

BD 201.641

BD 201.641 Each (Exc. Vat)

BD 221.805

BD 221.805 Each (inc. VAT)

Kern PCB 1000-2-2023e Precision Balance Weighing Scale, 1.2kg Weight Capacity

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

1.2kg

Scale Type

Precision Balance

Resolution

0.01 g

Parts Counting

Yes

Plug Type

Europe, UK, US

Model Number p

PCB 1000-2-2023e

Country of Origin

China

You may be interested in