Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern PCB 10000-1 Precision Balance Weighing Scale, 10kg Weight Capacity

RS Stock No.: 670-0731Brand: KernManufacturers Part No.: PCB 10000-1Distrelec Article No.: 30287118
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

10kg

Scale Type

Precision Balance

Resolution

0.1 g

Parts Counting

Yes

Interface Type

KERN Universal Port

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

150mm

Weighpan Width

170mm

Net Weight

2kg

Model Number p

PCB 10000-1

Model Number (p)

PCB 10000-1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

PCB Series Precision Scales

Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Below-balance weighing with hook on underside
Type F - Schuko plug
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)

Supplied with

Scales, mains adapter, protective working cover, hook for below-balance weighing wind deflector (only for 81 mm weighing plates), instructions

Stock information temporarily unavailable.

P.O.A.

Kern PCB 10000-1 Precision Balance Weighing Scale, 10kg Weight Capacity

Calibration type

P.O.A.

Kern PCB 10000-1 Precision Balance Weighing Scale, 10kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

10kg

Scale Type

Precision Balance

Resolution

0.1 g

Parts Counting

Yes

Interface Type

KERN Universal Port

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

150mm

Weighpan Width

170mm

Net Weight

2kg

Model Number p

PCB 10000-1

Model Number (p)

PCB 10000-1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

PCB Series Precision Scales

Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Below-balance weighing with hook on underside
Type F - Schuko plug
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)

Supplied with

Scales, mains adapter, protective working cover, hook for below-balance weighing wind deflector (only for 81 mm weighing plates), instructions