Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern Weighing Scale, 4kg Weight Capacity

RS Stock No.: 670-0737Brand: KernManufacturers Part No.: PCB 4000-1
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

4kg

Scale Type

Counting, Electronic Weighing

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

150 x 170mm

Weighpan Length

150mm

Net Weight

1.7kg

Model Number p

PCB 4000-1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 4kg Weight Capacity

P.O.A.

Kern Weighing Scale, 4kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

4kg

Scale Type

Counting, Electronic Weighing

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

150 x 170mm

Weighpan Length

150mm

Net Weight

1.7kg

Model Number p

PCB 4000-1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in