Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Kern PLS 420-3F Precision Balance Weighing Scale, 420g Weight Capacity, With RS Calibration

RS Stock No.: 788-8949Brand: KernManufacturers Part No.: PLS 420-3F
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

420g

Scale Type

Precision Balance

Resolution

0.001 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

110mm

Net Weight

4kg

Model Number p

PLS 420-3F

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

PLS Series Scales

Professional PLS series scales ideal for use within small spaces.

Glass draught guard.
Ergonomically optiminised keypad for left and right handed users.
Level indicators.
Adjustable feet.

Stock information temporarily unavailable.

P.O.A.

Kern PLS 420-3F Precision Balance Weighing Scale, 420g Weight Capacity, With RS Calibration

Calibration type

P.O.A.

Kern PLS 420-3F Precision Balance Weighing Scale, 420g Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

420g

Scale Type

Precision Balance

Resolution

0.001 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

110mm

Net Weight

4kg

Model Number p

PLS 420-3F

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

PLS Series Scales

Professional PLS series scales ideal for use within small spaces.

Glass draught guard.
Ergonomically optiminised keypad for left and right handed users.
Level indicators.
Adjustable feet.