Technical Document
Specifications
Brand
KernWeighing Capacity
720g
Scale Type
Precision Balance
Resolution
0.001 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
110mm
Net Weight
4.5kg
Model Number p
PLS 720-3A
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Country of Origin
China
Product details
PLS Series Scales
Professional PLS series scales ideal for use within small spaces.
Glass draught guard.
Ergonomically optiminised keypad for left and right handed users.
Level indicators.
Adjustable feet.
BD 705.524
BD 705.524 Each (Exc. Vat)
BD 776.076
BD 776.076 Each (inc. VAT)
Calibration type
No Calibration
1
BD 705.524
BD 705.524 Each (Exc. Vat)
BD 776.076
BD 776.076 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
720g
Scale Type
Precision Balance
Resolution
0.001 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
110mm
Net Weight
4.5kg
Model Number p
PLS 720-3A
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Country of Origin
China
Product details
PLS Series Scales
Professional PLS series scales ideal for use within small spaces.
Glass draught guard.
Ergonomically optiminised keypad for left and right handed users.
Level indicators.
Adjustable feet.