Kern Weighing Pallet Truck, 1150mm x 180mm, 2000kg

RS Stock No.: 670-0775Brand: KernManufacturers Part No.: VHB 2T1
brand-logo
View all in Pallet Trucks

Technical Document

Specifications

Brand

Kern

Load Capacity

2000kg

Lifting Height

205mm

Fork Length

1150mm

Fork Width

180mm

Built in Scales

Yes

Country of Origin

Netherlands

Product details

Weighing lift truck VHB

Ideal for checking weights
Taring
Solid-rubber tires on aluminium rims
Tandem arrangement of load rollers to better pass over thresholds and obstacles
IP67 in load section - load cells protected against dust and water as well as brief immersion
IP65 in display section - protected against dust and water spray

Supplied with

Weighing lift truck, batteries (4x AA 1.5 V), operating manual

You may be interested in
Stock information temporarily unavailable.

BD 1,895.652

BD 1,895.652 Each (Exc. Vat)

BD 2,085.217

BD 2,085.217 Each (inc. VAT)

Kern Weighing Pallet Truck, 1150mm x 180mm, 2000kg

BD 1,895.652

BD 1,895.652 Each (Exc. Vat)

BD 2,085.217

BD 2,085.217 Each (inc. VAT)

Kern Weighing Pallet Truck, 1150mm x 180mm, 2000kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Load Capacity

2000kg

Lifting Height

205mm

Fork Length

1150mm

Fork Width

180mm

Built in Scales

Yes

Country of Origin

Netherlands

Product details

Weighing lift truck VHB

Ideal for checking weights
Taring
Solid-rubber tires on aluminium rims
Tandem arrangement of load rollers to better pass over thresholds and obstacles
IP67 in load section - load cells protected against dust and water as well as brief immersion
IP65 in display section - protected against dust and water spray

Supplied with

Weighing lift truck, batteries (4x AA 1.5 V), operating manual

You may be interested in