Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kerry Ultrasonics B2K Ultrasonic Cleaning Tank, 220W, 6L

RS Stock No.: 433-9469Brand: Kerry UltrasonicsManufacturers Part No.: B2KC0004
View all in Ultrasonic Cleaners

Technical Document

Specifications

Heater Power Rating

220W

Capacity

6L

Ultrasonic Power Rating

110W

Material

Stainless Steel

Height

310mm

Length

205mm

Model Number p

B2K

Plug Type

Type G - British 3-pin

Width

325mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Ultrasonic Cleaner, 200W, 6.5L
BD 299.953Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Kerry Ultrasonics B2K Ultrasonic Cleaning Tank, 220W, 6L

P.O.A.

Kerry Ultrasonics B2K Ultrasonic Cleaning Tank, 220W, 6L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Ultrasonic Cleaner, 200W, 6.5L
BD 299.953Each (Exc. Vat)

Technical Document

Specifications

Heater Power Rating

220W

Capacity

6L

Ultrasonic Power Rating

110W

Material

Stainless Steel

Height

310mm

Length

205mm

Model Number p

B2K

Plug Type

Type G - British 3-pin

Width

325mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Ultrasonic Cleaner, 200W, 6.5L
BD 299.953Each (Exc. Vat)