Key Instruments GR Series Variable Area Flow Meter for Gas, 2 L/min Min, 10 L/min Max

RS Stock No.: 198-3041Brand: Key InstrumentsManufacturers Part No.: 1250A6092ALAVB
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Gas

Device Type

Variable Area

Minimum Flow Rate

2 L/min

Maximum Flow Rate

10 L/min

Pipe Diameter Range

1/8 in

Connection Type

1/8 NPT Female

Maximum Pressure

13.7bar

Material

Borosilicate Glass

Maximum Operating Temperature

+93°C

Series

GR

Country of Origin

United States

Product details

Glass Tube Flow Meters

Series GR flow meters are made from borosilicate glass and designed to be used with liquids or gases. They can be configured with a standard or precision control valve on either the inlet, outlet or no valve at all.

Features and Benefits

• Scales: 65 mm, 150 mm
• Water ranges from 21 CCM to 2080 CCM
• Air ranges from 50 CCM to 66370 CCM
• Rotating lens allows 180° view with magnification

Product Application Information

Compatible with most gases and fluids.

Stock information temporarily unavailable.

BD 191.477

BD 191.477 Each (Exc. Vat)

BD 210.625

BD 210.625 Each (inc. VAT)

Key Instruments GR Series Variable Area Flow Meter for Gas, 2 L/min Min, 10 L/min Max

BD 191.477

BD 191.477 Each (Exc. Vat)

BD 210.625

BD 210.625 Each (inc. VAT)

Key Instruments GR Series Variable Area Flow Meter for Gas, 2 L/min Min, 10 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Gas

Device Type

Variable Area

Minimum Flow Rate

2 L/min

Maximum Flow Rate

10 L/min

Pipe Diameter Range

1/8 in

Connection Type

1/8 NPT Female

Maximum Pressure

13.7bar

Material

Borosilicate Glass

Maximum Operating Temperature

+93°C

Series

GR

Country of Origin

United States

Product details

Glass Tube Flow Meters

Series GR flow meters are made from borosilicate glass and designed to be used with liquids or gases. They can be configured with a standard or precision control valve on either the inlet, outlet or no valve at all.

Features and Benefits

• Scales: 65 mm, 150 mm
• Water ranges from 21 CCM to 2080 CCM
• Air ranges from 50 CCM to 66370 CCM
• Rotating lens allows 180° view with magnification

Product Application Information

Compatible with most gases and fluids.