Key Instruments FR5000 Series Variable Area Flow Meter for Liquid, 1 L/min Min, 19 L/min Max

RS Stock No.: 361-0212Brand: Key InstrumentsManufacturers Part No.: 2540A5L59PI
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

1 L/min

Maximum Flow Rate

19 L/min

Pipe Diameter Range

1 in

Connection Type

1 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Series

FR5000

Maximum Operating Temperature

+65°C

Country of Origin

United States

Product details

High Flow FR5000 Series Indicator

Series FR5000 is a standard precision-machined acrylic flow meter for liquids and gases, with direct reading air or water scales.
Model FR5000 flowmeters have standard 1"" FNPT PVC fittings.

Features and Benefits

• Durable, 1 piece, clear acrylic construction
• Large scales are easy-to-read
• Valve with positive stop stays in place under pressure
• Rod guided float for stable measurements
• Fitting, valve and O-Ring options accommodate multiple applications
• Multiple connection options for easier installation
• Easy disassembly and assembly for maintenance

Product Application Information

• Air sampling equipment aquaculture
• Desalinisation equipment
• Gas analysers
• Medical systems
• Photo processing equipment
• Water treatment and distribution systems
• Purge

Stock information temporarily unavailable.

BD 199.820

BD 199.820 Each (Exc. Vat)

BD 219.802

BD 219.802 Each (inc. VAT)

Key Instruments FR5000 Series Variable Area Flow Meter for Liquid, 1 L/min Min, 19 L/min Max

BD 199.820

BD 199.820 Each (Exc. Vat)

BD 219.802

BD 219.802 Each (inc. VAT)

Key Instruments FR5000 Series Variable Area Flow Meter for Liquid, 1 L/min Min, 19 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

1 L/min

Maximum Flow Rate

19 L/min

Pipe Diameter Range

1 in

Connection Type

1 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Series

FR5000

Maximum Operating Temperature

+65°C

Country of Origin

United States

Product details

High Flow FR5000 Series Indicator

Series FR5000 is a standard precision-machined acrylic flow meter for liquids and gases, with direct reading air or water scales.
Model FR5000 flowmeters have standard 1"" FNPT PVC fittings.

Features and Benefits

• Durable, 1 piece, clear acrylic construction
• Large scales are easy-to-read
• Valve with positive stop stays in place under pressure
• Rod guided float for stable measurements
• Fitting, valve and O-Ring options accommodate multiple applications
• Multiple connection options for easier installation
• Easy disassembly and assembly for maintenance

Product Application Information

• Air sampling equipment aquaculture
• Desalinisation equipment
• Gas analysers
• Medical systems
• Photo processing equipment
• Water treatment and distribution systems
• Purge