Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Keystone Leaf Spring A, AA Battery Contact

RS Stock No.: 171-7800Brand: KeystoneManufacturers Part No.: 228
brand-logo
View all in Battery Contacts

Technical Document

Specifications

For Battery Size

A, AA

Number of Cells

1

Terminal Contact Material

Spring Steel

Terminal Contact Type

Leaf Spring

Country of Origin

United States

Product details

Snap-On Contacts

Ideal for use on plastic boxes
Push fit with barbed retention
Spring contact compensates for variation in battery lengths
Positive pole contacts has location facility
Solder tag to permit attachment of wire lead

You may be interested in
Keystone Leaf Spring A, AA Battery Contact
BD 2.6441 Pack of 10 (Exc. Vat)
Stock information temporarily unavailable.

BD 1.890

BD 0.189 Each (In a Pack of 10) (Exc. Vat)

BD 2.079

BD 0.208 Each (In a Pack of 10) (inc. VAT)

Keystone Leaf Spring A, AA Battery Contact

BD 1.890

BD 0.189 Each (In a Pack of 10) (Exc. Vat)

BD 2.079

BD 0.208 Each (In a Pack of 10) (inc. VAT)

Keystone Leaf Spring A, AA Battery Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Keystone Leaf Spring A, AA Battery Contact
BD 2.6441 Pack of 10 (Exc. Vat)

Technical Document

Specifications

For Battery Size

A, AA

Number of Cells

1

Terminal Contact Material

Spring Steel

Terminal Contact Type

Leaf Spring

Country of Origin

United States

Product details

Snap-On Contacts

Ideal for use on plastic boxes
Push fit with barbed retention
Spring contact compensates for variation in battery lengths
Positive pole contacts has location facility
Solder tag to permit attachment of wire lead

You may be interested in
Keystone Leaf Spring A, AA Battery Contact
BD 2.6441 Pack of 10 (Exc. Vat)