24, Wide roll eyelet PCB Rivet for 1.6mm Diameter, 3.2mm Length

RS Stock No.: 160-3313Brand: KeystoneManufacturers Part No.: 24
brand-logo
View all in PCB Rivets & Riveting Tools

Technical Document

Specifications

Type

Wide roll eyelet

For Hole Size

1.6mm

For Hole Size - Removable Panel

1.5mm

Height

3.2mm

Country of Origin

United States

Product details

Wide roll eyelets

Standard eyelets, precision-made to ensure standard dimensions in a single series.
Preserve good solderability, even after extended storage.

Stock information temporarily unavailable.

BD 3.850

BD 0.038 Each (In a Bag of 100) (Exc. Vat)

BD 4.235

BD 0.042 Each (In a Bag of 100) (inc. VAT)

24, Wide roll eyelet PCB Rivet for 1.6mm Diameter, 3.2mm Length

BD 3.850

BD 0.038 Each (In a Bag of 100) (Exc. Vat)

BD 4.235

BD 0.042 Each (In a Bag of 100) (inc. VAT)

24, Wide roll eyelet PCB Rivet for 1.6mm Diameter, 3.2mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Wide roll eyelet

For Hole Size

1.6mm

For Hole Size - Removable Panel

1.5mm

Height

3.2mm

Country of Origin

United States

Product details

Wide roll eyelets

Standard eyelets, precision-made to ensure standard dimensions in a single series.
Preserve good solderability, even after extended storage.