Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keystone AA PCB Battery Holder, Coil Spring Contact

RS Stock No.: 481-4055Brand: KeystoneManufacturers Part No.: 2462RB
brand-logo
View all in Battery Holders

Technical Document

Specifications

For Battery Size

AA

Number of Cells

2

Mount

PCB

Type

Battery Holder

Dimensions

59.5 x 32.9 x 16mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Spring Steel

Country of Origin

United States

Product details

AA and AAA battery holder for soldering onto PCB

Professional range of AA and AAA battery holders with some featuring a removal cord for quick battery removal from the support.

You may be interested in
Stock information temporarily unavailable.

BD 1.364

BD 1.364 Each (Exc. Vat)

BD 1.500

BD 1.500 Each (inc. VAT)

Keystone AA PCB Battery Holder, Coil Spring Contact

BD 1.364

BD 1.364 Each (Exc. Vat)

BD 1.500

BD 1.500 Each (inc. VAT)

Keystone AA PCB Battery Holder, Coil Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19BD 1.364
20 - 59BD 1.314
60+BD 1.265
You may be interested in

Technical Document

Specifications

For Battery Size

AA

Number of Cells

2

Mount

PCB

Type

Battery Holder

Dimensions

59.5 x 32.9 x 16mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Spring Steel

Country of Origin

United States

Product details

AA and AAA battery holder for soldering onto PCB

Professional range of AA and AAA battery holders with some featuring a removal cord for quick battery removal from the support.

You may be interested in