Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keystone Button & Leaf Spring A, AA Battery Contact

RS Stock No.: 410-1494Brand: KeystoneManufacturers Part No.: 291
brand-logo
View all in Battery Contacts

Technical Document

Specifications

For Battery Size

A, AA

Number of Cells

1

Terminal Contact Material

Spring Steel

Terminal Contact Type

Button & Leaf Spring

Country of Origin

United States

Product details

Contact for A and AA batteries

Dual contact for A and AA batteries.

Stock information temporarily unavailable.

BD 4.070

BD 0.407 Each (In a Pack of 10) (Exc. Vat)

BD 4.477

BD 0.448 Each (In a Pack of 10) (inc. VAT)

Keystone Button & Leaf Spring A, AA Battery Contact

BD 4.070

BD 0.407 Each (In a Pack of 10) (Exc. Vat)

BD 4.477

BD 0.448 Each (In a Pack of 10) (inc. VAT)

Keystone Button & Leaf Spring A, AA Battery Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Battery Size

A, AA

Number of Cells

1

Terminal Contact Material

Spring Steel

Terminal Contact Type

Button & Leaf Spring

Country of Origin

United States

Product details

Contact for A and AA batteries

Dual contact for A and AA batteries.