Technical Document
Specifications
Brand
KeystoneFor Battery Size
CR2016, CR2025, CR2032
Number of Cells
1
Mount
PCB
Type
Contact
Maximum Cell Diameter
20mm
Dimensions
19.9 x 21.1 x 6.7mm
Terminal Contact Type
Top Spring Arm
Terminal Contact Material
Phosphor Bronze
Country of Origin
United States
Product details
Low Profile Coin Cell Holder
Through-hole SMD coin cell holders which utilise PCB tracking for -ve contact
BD 2.722
BD 0.544 Each (In a Pack of 5) (Exc. Vat)
BD 2.994
BD 0.598 Each (In a Pack of 5) (inc. VAT)
5
BD 2.722
BD 0.544 Each (In a Pack of 5) (Exc. Vat)
BD 2.994
BD 0.598 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KeystoneFor Battery Size
CR2016, CR2025, CR2032
Number of Cells
1
Mount
PCB
Type
Contact
Maximum Cell Diameter
20mm
Dimensions
19.9 x 21.1 x 6.7mm
Terminal Contact Type
Top Spring Arm
Terminal Contact Material
Phosphor Bronze
Country of Origin
United States
Product details
Low Profile Coin Cell Holder
Through-hole SMD coin cell holders which utilise PCB tracking for -ve contact