Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keystone 30A PCB Mount Fuse Holder for 5.2 x 0.64mm Fuse, 500V ac

RS Stock No.: 160-3385Brand: KeystoneManufacturers Part No.: 3522
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Anti Vibration

Yes

Fuse Holder Type

PCB Mount

Fuse Size

5.2 x 0.64mm

Current Rating

30A

Voltage Rating

500V ac

Contact Material

Tin Plated Brass

Country of Origin

United States

Product details

ATO 257 Fuseholder

Vertical mount PCB fuseholders for standard blade fuses. Available in single or double.
Designed to withstand vibration and shock
Orientation of legs ensures proper PCB installation
Through hole PCB mountable
Suitable for wave soldering
Holds fuse securely even after multiple insertions
Space saving low profile design
Double version has Max. Operating Temperature of 145°C

You may be interested in
Keystone 20A Fuse Holder for 5.2 x 0.64mm Fuse, 500V ac
BD 0.451Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 9.975

BD 0.100 Each (In a Pack of 100) (Exc. Vat)

BD 10.973

BD 0.110 Each (In a Pack of 100) (inc. VAT)

Keystone 30A PCB Mount Fuse Holder for 5.2 x 0.64mm Fuse, 500V ac

BD 9.975

BD 0.100 Each (In a Pack of 100) (Exc. Vat)

BD 10.973

BD 0.110 Each (In a Pack of 100) (inc. VAT)

Keystone 30A PCB Mount Fuse Holder for 5.2 x 0.64mm Fuse, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Keystone 20A Fuse Holder for 5.2 x 0.64mm Fuse, 500V ac
BD 0.451Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Anti Vibration

Yes

Fuse Holder Type

PCB Mount

Fuse Size

5.2 x 0.64mm

Current Rating

30A

Voltage Rating

500V ac

Contact Material

Tin Plated Brass

Country of Origin

United States

Product details

ATO 257 Fuseholder

Vertical mount PCB fuseholders for standard blade fuses. Available in single or double.
Designed to withstand vibration and shock
Orientation of legs ensures proper PCB installation
Through hole PCB mountable
Suitable for wave soldering
Holds fuse securely even after multiple insertions
Space saving low profile design
Double version has Max. Operating Temperature of 145°C

You may be interested in
Keystone 20A Fuse Holder for 5.2 x 0.64mm Fuse, 500V ac
BD 0.451Each (In a Pack of 10) (Exc. Vat)