Technical Document
Specifications
Brand
KeystoneFor Battery Size
AAA, N
Number of Cells
2
Terminal Contact Material
Spring Steel
Terminal Contact Type
Button & Coil Spring
Country of Origin
United States
Product details
Contacts for battery types A; AA / AAA; AAAA; N
Single contacts for wires type A; AA (5224, 5202) or AAA; AAAA; N (5225, 52039)
Double contacts for wires type A; AA (5212) or AAA; AAAA; N (5213 with pole + right or 5214 with pole + left)
Compact size: 8 mm2 for 5225 // 5204 and 10.8 mm2 for 5224 // 5202.
BD 2.772
BD 2.772 1 Pack of 10 (Exc. Vat)
BD 3.049
BD 3.049 1 Pack of 10 (inc. VAT)
1
BD 2.772
BD 2.772 1 Pack of 10 (Exc. Vat)
BD 3.049
BD 3.049 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KeystoneFor Battery Size
AAA, N
Number of Cells
2
Terminal Contact Material
Spring Steel
Terminal Contact Type
Button & Coil Spring
Country of Origin
United States
Product details
Contacts for battery types A; AA / AAA; AAAA; N
Single contacts for wires type A; AA (5224, 5202) or AAA; AAAA; N (5225, 52039)
Double contacts for wires type A; AA (5212) or AAA; AAAA; N (5213 with pole + right or 5214 with pole + left)
Compact size: 8 mm2 for 5225 // 5204 and 10.8 mm2 for 5224 // 5202.