Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Keystone 5.9mm Diameter LED Holder for use with 3 mm (T-1) LED

RS Stock No.: 255-8949Brand: KeystoneManufacturers Part No.: 8309
brand-logo
View all in LED Holders

Technical Document

Specifications

Diameter

5.9mm

LED Holder Type

LED Holder

For Use With

3 mm (T-1) LED

Colour

Black

Mounting Type

Panel

Product details

Keystone Snap-In LED Holders

The "snap-in" LED holders, from Keystone, are designed to be used with 3mm (T-1) or 5mm (T-1 3/4) through hole LEDs. The holders can be easily placed into the front panel with the LED snapping into the back of the holder. The holder then keeps the LED securely in place.
The 8309 and 8310 LED bezels are ideal for general purpose indicator applications. Their black face improves the appearance of the LED and offers a high contrast with the LED light.

8309 for 3 mm (T-1) LEDs
8310 for 5 mm (T-1 3/4) LEDs

LED Mounting Hardware, Keystone Electronics

Stock information temporarily unavailable.

BD 3.045

BD 0.304 Each (In a Pack of 10) (Exc. Vat)

BD 3.349

BD 0.334 Each (In a Pack of 10) (inc. VAT)

Keystone 5.9mm Diameter LED Holder for use with 3 mm (T-1) LED

BD 3.045

BD 0.304 Each (In a Pack of 10) (Exc. Vat)

BD 3.349

BD 0.334 Each (In a Pack of 10) (inc. VAT)

Keystone 5.9mm Diameter LED Holder for use with 3 mm (T-1) LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diameter

5.9mm

LED Holder Type

LED Holder

For Use With

3 mm (T-1) LED

Colour

Black

Mounting Type

Panel

Product details

Keystone Snap-In LED Holders

The "snap-in" LED holders, from Keystone, are designed to be used with 3mm (T-1) or 5mm (T-1 3/4) through hole LEDs. The holders can be easily placed into the front panel with the LED snapping into the back of the holder. The holder then keeps the LED securely in place.
The 8309 and 8310 LED bezels are ideal for general purpose indicator applications. Their black face improves the appearance of the LED and offers a high contrast with the LED light.

8309 for 3 mm (T-1) LEDs
8310 for 5 mm (T-1 3/4) LEDs

LED Mounting Hardware, Keystone Electronics