Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keystone 5mm Diameter LED Spacer for use with 5 mm (T-1 3/4) LED

RS Stock No.: 171-1953Brand: KeystoneManufacturers Part No.: 8317
brand-logo
View all in LED Holders

Technical Document

Specifications

Diameter

5mm

LED Holder Type

LED Spacer

For Use With

5 mm (T-1 3/4) LED

Mounting Type

PCB

Product details

Keystone LED Spacer Mounts - Bi-Lead

This family of PCB LED spacer mounts, from Keystone Electronics, are designed to fit T-1 (3mm) and T-1 (5mm) LEDs. They are self aligning space mounts for bi-lead LEDs. A barrier within the LED spacer mount guides the leads through it to ensure that no crimping or shorting occurs. It also provides positive self-alignment on .100 centers.
Available in a range of different length options, the bi-lead LED spacer mounts are moulded from a nylon material.
Designed to allow LEDs to be mounted at different heights above the PCB and to minimise mechanical movement, the spacers also have a maximum continuous operating temperature rating of 50°C (3mm types) and 65°C (5mm types)

LED Mounting Hardware, Keystone Electronics

You may be interested in
Stock information temporarily unavailable.

BD 9.900

BD 0.099 Each (In a Bag of 100) (Exc. Vat)

BD 10.890

BD 0.109 Each (In a Bag of 100) (inc. VAT)

Keystone 5mm Diameter LED Spacer for use with 5 mm (T-1 3/4) LED

BD 9.900

BD 0.099 Each (In a Bag of 100) (Exc. Vat)

BD 10.890

BD 0.109 Each (In a Bag of 100) (inc. VAT)

Keystone 5mm Diameter LED Spacer for use with 5 mm (T-1 3/4) LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Diameter

5mm

LED Holder Type

LED Spacer

For Use With

5 mm (T-1 3/4) LED

Mounting Type

PCB

Product details

Keystone LED Spacer Mounts - Bi-Lead

This family of PCB LED spacer mounts, from Keystone Electronics, are designed to fit T-1 (3mm) and T-1 (5mm) LEDs. They are self aligning space mounts for bi-lead LEDs. A barrier within the LED spacer mount guides the leads through it to ensure that no crimping or shorting occurs. It also provides positive self-alignment on .100 centers.
Available in a range of different length options, the bi-lead LED spacer mounts are moulded from a nylon material.
Designed to allow LEDs to be mounted at different heights above the PCB and to minimise mechanical movement, the spacers also have a maximum continuous operating temperature rating of 50°C (3mm types) and 65°C (5mm types)

LED Mounting Hardware, Keystone Electronics

You may be interested in