Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Kimberly Clark V40 Anti-Mist UV Safety Glasses & Shield, Grey Polycarbonate Lens

RS Stock No.: 767-2860Brand: Kimberly ClarkManufacturers Part No.: 25710
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Grey

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Series

V40

Lens Material

Polycarbonate (PC)

Product details

V40 Platinum X Eyewear

Impact resistant wrap around frame
Anti mist coating
Soft nose bridge
Contoured soft touch temples
X Frame design
99.9% UVA/UVB protection

Standards

ANSI Z87.1:2010, CSA Z94.3, EN 166:2001 1F, PCT, AS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kimberly Clark V40 Anti-Mist UV Safety Glasses & Shield, Grey Polycarbonate Lens

P.O.A.

Kimberly Clark V40 Anti-Mist UV Safety Glasses & Shield, Grey Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lens Colour

Grey

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Series

V40

Lens Material

Polycarbonate (PC)

Product details

V40 Platinum X Eyewear

Impact resistant wrap around frame
Anti mist coating
Soft nose bridge
Contoured soft touch temples
X Frame design
99.9% UVA/UVB protection

Standards

ANSI Z87.1:2010, CSA Z94.3, EN 166:2001 1F, PCT, AS

You may be interested in