Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark Metal Blue Free Standing, Portable Wipe Dispenser, 570mm x 794mm x 164mm

RS Stock No.: 712-422Brand: Kimberly ClarkManufacturers Part No.: 6155
brand-logo
View all in Paper Towel Dispensers

Technical Document

Specifications

Type

Free Standing, Portable

Wall Mounted

No

Colour

Blue

Width

164mm

Depth

570mm

Height

794mm

Material

Metal

Range

WYPALL

Range

6155

Country of Origin

Italy

Product details

Kimberly Clark Professional Mobile Stand

The essential large wiper dispenser for any business. Ideal for use in busy food areas, where the strictest hygiene standards are required and is flexible enough to be used as either a wall-mounted dispenser or a mobile, free-standing unit if more convenient. The unit has a bin bag attached for easy waste disposal, and includes a stop pedal for safety. This product is sold as a single dispenser – size 109 cm (L) x 50 cm (W) x 74 cm (D). This dispenser is compatible with most large wiper rolls.

Features and Benefits

Sold as a single dispenser – size 109 cm (L) x 50 cm (W) x 74 cm (H)
Blue, tubular steel dispenser for large wiper rolls
Bin bag attached for easy waste disposal
Can be used as a wall-mounted dispenser, or a mobile, free-standing unit if more convenient
Easy to refill, keep clean and maintain.

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.

Stock information temporarily unavailable.

BD 116.540

BD 116.540 Each (Exc. Vat)

BD 128.194

BD 128.194 Each (inc. VAT)

Kimberly Clark Metal Blue Free Standing, Portable Wipe Dispenser, 570mm x 794mm x 164mm

BD 116.540

BD 116.540 Each (Exc. Vat)

BD 128.194

BD 128.194 Each (inc. VAT)

Kimberly Clark Metal Blue Free Standing, Portable Wipe Dispenser, 570mm x 794mm x 164mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Free Standing, Portable

Wall Mounted

No

Colour

Blue

Width

164mm

Depth

570mm

Height

794mm

Material

Metal

Range

WYPALL

Range

6155

Country of Origin

Italy

Product details

Kimberly Clark Professional Mobile Stand

The essential large wiper dispenser for any business. Ideal for use in busy food areas, where the strictest hygiene standards are required and is flexible enough to be used as either a wall-mounted dispenser or a mobile, free-standing unit if more convenient. The unit has a bin bag attached for easy waste disposal, and includes a stop pedal for safety. This product is sold as a single dispenser – size 109 cm (L) x 50 cm (W) x 74 cm (D). This dispenser is compatible with most large wiper rolls.

Features and Benefits

Sold as a single dispenser – size 109 cm (L) x 50 cm (W) x 74 cm (H)
Blue, tubular steel dispenser for large wiper rolls
Bin bag attached for easy waste disposal
Can be used as a wall-mounted dispenser, or a mobile, free-standing unit if more convenient
Easy to refill, keep clean and maintain.

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.