Technical Document
Specifications
Brand
Kimberly ClarkForm Factor
Roll
Colour
White
Sheet Size
198mm x 1650000mm
Number of Ply
1
Number of Sheets
3960
Range
Control
Range
Control Slimroll
Trade Name
Scott Control Slimroll (6623)
Sheet Length
1650000mm
Sheet Width
198mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Trade Name
SCOTT
Country of Origin
France
BD 63.126
BD 10.521 Each (In a Pack of 6) (Exc. Vat)
BD 69.439
BD 11.573 Each (In a Pack of 6) (inc. VAT)
6
BD 63.126
BD 10.521 Each (In a Pack of 6) (Exc. Vat)
BD 69.439
BD 11.573 Each (In a Pack of 6) (inc. VAT)
6
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kimberly ClarkForm Factor
Roll
Colour
White
Sheet Size
198mm x 1650000mm
Number of Ply
1
Number of Sheets
3960
Range
Control
Range
Control Slimroll
Trade Name
Scott Control Slimroll (6623)
Sheet Length
1650000mm
Sheet Width
198mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Trade Name
SCOTT
Country of Origin
France