Kimberly Clark Scott Folded White Paper Towel, 186mm, 340 Sheets

RS Stock No.: 201-9571Brand: Kimberly ClarkManufacturers Part No.: 6637
brand-logo
View all in Paper Towels

Technical Document

Specifications

Form Factor

Folded

Colour

White

Sheet Size

186mm x 210mm

Number of Ply

1

Number of Sheets

340

Range

Essential

Sheet Length

210mm

Sheet Width

186mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Trade Name

SCOTT

Country of Origin

France

Stock information temporarily unavailable.

BD 63.310

BD 63.310 1 Box of 15 (Exc. Vat)

BD 69.641

BD 69.641 1 Box of 15 (inc. VAT)

Kimberly Clark Scott Folded White Paper Towel, 186mm, 340 Sheets

BD 63.310

BD 63.310 1 Box of 15 (Exc. Vat)

BD 69.641

BD 69.641 1 Box of 15 (inc. VAT)

Kimberly Clark Scott Folded White Paper Towel, 186mm, 340 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Form Factor

Folded

Colour

White

Sheet Size

186mm x 210mm

Number of Ply

1

Number of Sheets

340

Range

Essential

Sheet Length

210mm

Sheet Width

186mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Trade Name

SCOTT

Country of Origin

France