SCOTT Scott Folded White Paper Towel, 315 x 215mm, 212 Sheets

RS Stock No.: 792-3200Brand: SCOTTManufacturers Part No.: 6663
brand-logo
View all in Paper Towels

Technical Document

Specifications

Form Factor

Folded

Colour

White

Sheet Size

315 x 215mm

Number of Ply

1

Number of Sheets

212

Range

Performance

Sheet Length

315mm

Sheet Width

215mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Trade Name

SCOTT

Country of Origin

Spain

Product details

Scott White Performance Hand Towel

Scott hand towels are softer, more absorbent and stronger than conventional towels, providing consistent quality at an affordable price. The clever, interfolded design helps to prevent towels from ripping when being pulled from the dispenser, and ensures that only single towels are dispensed each time, reducing mess and wastage. The unique Airflex technology ensures that each lightweight single-ply towel is absorbent and strong, even when wet, preventing them from becoming soggy or ripping. Scott hand towels carry the European Ecolabel; your guarantee that they are manufactured responsibly at every step of the process. They are also Food Contact Certified. This product is sold as a case of 15 packs x 212 white, 1 ply sheet (3180 total). Individual sheet size 31.5 (L) x 21.5 cm (W). Compatible with Aquarius Folded Hand Towel Dispensers (product codes 6945 - RS 780-0090).

White, 1 ply, interfolded medium hand towels, ideal for busy areas, such as nurse's stations, food contact areas and high traffic washrooms. Consistent quality, at an affordable price. 21.5 cm (W).

Features and Benefits

15 packs x 212 white, 1 ply sheet (3180 total).
Interfolded medium hand towels, ideal for busy areas, such as nurse's stations, food contact areas and high traffic washrooms.
Made using unique Airflex Technology. Soft, strong and highly absorbent, even when wet.
The highest quality, value hand towels you can buy, with 18% more towels per pack for maximum space efficiency.
Carries the European Ecolabel
Food contact certified

You may be interested in
Stock information temporarily unavailable.

BD 77.198

BD 77.198 1 Box of 15 (Exc. Vat)

BD 84.918

BD 84.918 1 Box of 15 (inc. VAT)

SCOTT Scott Folded White Paper Towel, 315 x 215mm, 212 Sheets

BD 77.198

BD 77.198 1 Box of 15 (Exc. Vat)

BD 84.918

BD 84.918 1 Box of 15 (inc. VAT)

SCOTT Scott Folded White Paper Towel, 315 x 215mm, 212 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Form Factor

Folded

Colour

White

Sheet Size

315 x 215mm

Number of Ply

1

Number of Sheets

212

Range

Performance

Sheet Length

315mm

Sheet Width

215mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Trade Name

SCOTT

Country of Origin

Spain

Product details

Scott White Performance Hand Towel

Scott hand towels are softer, more absorbent and stronger than conventional towels, providing consistent quality at an affordable price. The clever, interfolded design helps to prevent towels from ripping when being pulled from the dispenser, and ensures that only single towels are dispensed each time, reducing mess and wastage. The unique Airflex technology ensures that each lightweight single-ply towel is absorbent and strong, even when wet, preventing them from becoming soggy or ripping. Scott hand towels carry the European Ecolabel; your guarantee that they are manufactured responsibly at every step of the process. They are also Food Contact Certified. This product is sold as a case of 15 packs x 212 white, 1 ply sheet (3180 total). Individual sheet size 31.5 (L) x 21.5 cm (W). Compatible with Aquarius Folded Hand Towel Dispensers (product codes 6945 - RS 780-0090).

White, 1 ply, interfolded medium hand towels, ideal for busy areas, such as nurse's stations, food contact areas and high traffic washrooms. Consistent quality, at an affordable price. 21.5 cm (W).

Features and Benefits

15 packs x 212 white, 1 ply sheet (3180 total).
Interfolded medium hand towels, ideal for busy areas, such as nurse's stations, food contact areas and high traffic washrooms.
Made using unique Airflex Technology. Soft, strong and highly absorbent, even when wet.
The highest quality, value hand towels you can buy, with 18% more towels per pack for maximum space efficiency.
Carries the European Ecolabel
Food contact certified

You may be interested in