Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark Scott (6667) Rolled White Hand Towels, 198 x 200mm, 7200 Sheets

RS Stock No.: 158-865Brand: Kimberly ClarkManufacturers Part No.: 6667
brand-logo
View all in Paper Towels

Technical Document

Specifications

Form Factor

Roll

Colour

White

Sheet Size

198 x 200mm

Number of Ply

1

Number of Sheets

7200

Range

Scott

Trade Name

Scott (6667)

Sheet Length

198mm

Sheet Width

200mm

Better World Verification

EU EcoLabel

Better World Product (Find out more)

Yes

Trade Name

SCOTT

Country of Origin

France

Product details

SCOTT® White Hand Towel Rolls

Scott hand towels are softer, more absorbent and stronger than conventional towels, providing consistent quality at an affordable price. These Scott hand towels are available as high capacity rolls that control how much tissue you take and help cut costs and waste. They are ideal for high traffic areas where keeping costs and maintenance down with less frequent refilling is essential. The unique Airflex technology ensures that each lightweight single-ply towel is absorbent and strong, even when wet, preventing them from becoming soggy or ripping. Scott hand towels carry the European Ecolabel; your guarantee that they are manufactured responsibly at every step of the process. This product is sold as a case of 6 x 304 m white, 1 ply roll (1824 m total). Individual sheet size 19.8 cm (W). Compatible with Aquarius Rolled Hand Towel Dispenser (product code 6959 – RS 780-0107).

White, 1 ply, high-capacity hand towel rolls. Perfect for busy washrooms & food preparation areas. Airflex technology delivers towels that are soft, strong & highly absorbent even when wet. 19.8cm wide & compatible with dispenser 6959.

Features and Benefits

6 x 304 m white, 1 ply roll (1,824 m total)
High capacity, super-compressed roll for less frequent refilling
Made using our unique Airflex Technology. Soft, strong & highly absorbent, even when wet.
Food Contact certified and Ecolabel certified
Perfect for busy washrooms and food preparation areas.

Typical Applications

Food processing areas
Office environments
Washrooms

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

You may be interested in
Stock information temporarily unavailable.

BD 121.550

BD 121.550 1 Box of 6 (Exc. Vat)

BD 133.705

BD 133.705 1 Box of 6 (inc. VAT)

Kimberly Clark Scott (6667) Rolled White Hand Towels, 198 x 200mm, 7200 Sheets

BD 121.550

BD 121.550 1 Box of 6 (Exc. Vat)

BD 133.705

BD 133.705 1 Box of 6 (inc. VAT)

Kimberly Clark Scott (6667) Rolled White Hand Towels, 198 x 200mm, 7200 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Form Factor

Roll

Colour

White

Sheet Size

198 x 200mm

Number of Ply

1

Number of Sheets

7200

Range

Scott

Trade Name

Scott (6667)

Sheet Length

198mm

Sheet Width

200mm

Better World Verification

EU EcoLabel

Better World Product (Find out more)

Yes

Trade Name

SCOTT

Country of Origin

France

Product details

SCOTT® White Hand Towel Rolls

Scott hand towels are softer, more absorbent and stronger than conventional towels, providing consistent quality at an affordable price. These Scott hand towels are available as high capacity rolls that control how much tissue you take and help cut costs and waste. They are ideal for high traffic areas where keeping costs and maintenance down with less frequent refilling is essential. The unique Airflex technology ensures that each lightweight single-ply towel is absorbent and strong, even when wet, preventing them from becoming soggy or ripping. Scott hand towels carry the European Ecolabel; your guarantee that they are manufactured responsibly at every step of the process. This product is sold as a case of 6 x 304 m white, 1 ply roll (1824 m total). Individual sheet size 19.8 cm (W). Compatible with Aquarius Rolled Hand Towel Dispenser (product code 6959 – RS 780-0107).

White, 1 ply, high-capacity hand towel rolls. Perfect for busy washrooms & food preparation areas. Airflex technology delivers towels that are soft, strong & highly absorbent even when wet. 19.8cm wide & compatible with dispenser 6959.

Features and Benefits

6 x 304 m white, 1 ply roll (1,824 m total)
High capacity, super-compressed roll for less frequent refilling
Made using our unique Airflex Technology. Soft, strong & highly absorbent, even when wet.
Food Contact certified and Ecolabel certified
Perfect for busy washrooms and food preparation areas.

Typical Applications

Food processing areas
Office environments
Washrooms

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

You may be interested in