Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark Aquarius Wipe Dispenser, Wall Mounting

RS Stock No.: 181-6568Brand: Kimberly ClarkManufacturers Part No.: 7018
brand-logo
View all in Wipe Dispensers

Technical Document

Specifications

Wall Mounted

Yes

Type

Wall Mounting

Width

278mm

Colour

White

Material

ABS

Height

226mm

Depth

276mm

Range

Aquarius

Country of Origin

Germany

Stock information temporarily unavailable.

BD 43.186

BD 43.186 Each (Exc. Vat)

BD 47.505

BD 47.505 Each (inc. VAT)

Kimberly Clark Aquarius Wipe Dispenser, Wall Mounting

BD 43.186

BD 43.186 Each (Exc. Vat)

BD 47.505

BD 47.505 Each (inc. VAT)

Kimberly Clark Aquarius Wipe Dispenser, Wall Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wall Mounted

Yes

Type

Wall Mounting

Width

278mm

Colour

White

Material

ABS

Height

226mm

Depth

276mm

Range

Aquarius

Country of Origin

Germany