Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark 1000ml Soap Dispenser

RS Stock No.: 181-6558Brand: Kimberly ClarkManufacturers Part No.: 7173
brand-logo
View all in Soap Dispensers

Technical Document

Specifications

Automatic/Manual

Manual

Colour

Black

Wall Mounted

Yes

Trade Name

AQUARIUS

Material

Plastic

Length

235mm

Width

116mm

Height

114mm

Cartridge Size

1000ml

Country of Origin

Germany

Stock information temporarily unavailable.

BD 17.829

BD 17.829 Each (Exc. Vat)

BD 19.612

BD 19.612 Each (inc. VAT)

Kimberly Clark 1000ml Soap Dispenser

BD 17.829

BD 17.829 Each (Exc. Vat)

BD 19.612

BD 19.612 Each (inc. VAT)

Kimberly Clark 1000ml Soap Dispenser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Automatic/Manual

Manual

Colour

Black

Wall Mounted

Yes

Trade Name

AQUARIUS

Material

Plastic

Length

235mm

Width

116mm

Height

114mm

Cartridge Size

1000ml

Country of Origin

Germany