Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark Wettask Power Clean Wipes For Solvents 7762 Dry Industrial Wipes, Roll of 90, 317 x 305mm

RS Stock No.: 495-1659Brand: Kimberly ClarkManufacturers Part No.: 7762
brand-logo
View all in Wipes

Technical Document

Specifications

Wipe Type

Industrial Wipes

Application

Surface Cleaning

Wet/Dry

Dry

Package Type

Roll

Ply

1

Number of Wipes per Pack

90

Wiper Size

318mm x 305mm

Wiper Size

317 x 305mm

Colour

White

Trade Name

WypAll Wettask Power Clean

Trade Name

Wettask Power Clean Wipes For Solvents 7762

Repeat/Single Use

Single Use

Country of Origin

United States

Product details

Industrial Wipes/Cloths

Stock information temporarily unavailable.

BD 27.962

BD 27.962 Each (Exc. Vat)

BD 30.758

BD 30.758 Each (inc. VAT)

Kimberly Clark Wettask Power Clean Wipes For Solvents 7762 Dry Industrial Wipes, Roll of 90, 317 x 305mm

BD 27.962

BD 27.962 Each (Exc. Vat)

BD 30.758

BD 30.758 Each (inc. VAT)

Kimberly Clark Wettask Power Clean Wipes For Solvents 7762 Dry Industrial Wipes, Roll of 90, 317 x 305mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wipe Type

Industrial Wipes

Application

Surface Cleaning

Wet/Dry

Dry

Package Type

Roll

Ply

1

Number of Wipes per Pack

90

Wiper Size

318mm x 305mm

Wiper Size

317 x 305mm

Colour

White

Trade Name

WypAll Wettask Power Clean

Trade Name

Wettask Power Clean Wipes For Solvents 7762

Repeat/Single Use

Single Use

Country of Origin

United States

Product details

Industrial Wipes/Cloths