Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Kimberly Clark WypAll Dry Cleaning Wipes, Box of 160

RS Stock No.: 433-0204Brand: Kimberly ClarkManufacturers Part No.: 8294
brand-logo
View all in Wipes

Technical Document

Specifications

Wipe Type

Cleaning Wipes

Application

Industrial Cleaning

Wet/Dry

Dry

Package Type

Box

Ply

1

Number of Wipes per Pack

160

Wiper Size

310 x 420mm

Colour

Blue

Trade Name

WYPALL

Repeat/Single Use

Repeat Use

Stock information temporarily unavailable.

BD 38.703

BD 38.703 Each (Exc. Vat)

BD 42.573

BD 42.573 Each (inc. VAT)

Kimberly Clark WypAll Dry Cleaning Wipes, Box of 160

BD 38.703

BD 38.703 Each (Exc. Vat)

BD 42.573

BD 42.573 Each (inc. VAT)

Kimberly Clark WypAll Dry Cleaning Wipes, Box of 160
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 38.703
15 - 24BD 38.110
25+BD 37.973

Technical Document

Specifications

Wipe Type

Cleaning Wipes

Application

Industrial Cleaning

Wet/Dry

Dry

Package Type

Box

Ply

1

Number of Wipes per Pack

160

Wiper Size

310 x 420mm

Colour

Blue

Trade Name

WYPALL

Repeat/Single Use

Repeat Use