WYPALL X60 General Clean Multi-task Cleaning Cloths 8371 Dry Multi-Purpose Wipes, Roll of 500, 385 x 310mm

RS Stock No.: 176-5833Brand: WYPALLManufacturers Part No.: 8371
brand-logo
View all in Wipes

Technical Document

Specifications

Wipe Type

Multi-Purpose Wipes

Application

Surface Cleaning

Wet/Dry

Dry

Package Type

Roll

Number of Wipes per Pack

500

Ply

1

Wiper Size

385 x 310mm

Range

WYPALL

Colour

Blue

Trade Name

X60 General Clean Multi-task Cleaning Cloths 8371

Repeat/Single Use

Repeat Use

Country of Origin

United States

Stock information temporarily unavailable.

BD 79.976

BD 79.976 Each (Exc. Vat)

BD 87.974

BD 87.974 Each (inc. VAT)

WYPALL X60 General Clean Multi-task Cleaning Cloths 8371 Dry Multi-Purpose Wipes, Roll of 500, 385 x 310mm

BD 79.976

BD 79.976 Each (Exc. Vat)

BD 87.974

BD 87.974 Each (inc. VAT)

WYPALL X60 General Clean Multi-task Cleaning Cloths 8371 Dry Multi-Purpose Wipes, Roll of 500, 385 x 310mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wipe Type

Multi-Purpose Wipes

Application

Surface Cleaning

Wet/Dry

Dry

Package Type

Roll

Number of Wipes per Pack

500

Ply

1

Wiper Size

385 x 310mm

Range

WYPALL

Colour

Blue

Trade Name

X60 General Clean Multi-task Cleaning Cloths 8371

Repeat/Single Use

Repeat Use

Country of Origin

United States