Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark 7560 Sheets Toilet Roll, 2 ply

RS Stock No.: 213-8238Brand: Kimberly ClarkManufacturers Part No.: 8477
brand-logo
View all in Toilet Rolls

Technical Document

Specifications

Number of Ply

2

Core Diameter

45mm

Number of Sheets

7560

Roll Diameter

105mm

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 55.836

BD 3.102 Each (In a Pack of 18) (Exc. Vat)

BD 61.420

BD 3.412 Each (In a Pack of 18) (inc. VAT)

Kimberly Clark 7560 Sheets Toilet Roll, 2 ply

BD 55.836

BD 3.102 Each (In a Pack of 18) (Exc. Vat)

BD 61.420

BD 3.412 Each (In a Pack of 18) (inc. VAT)

Kimberly Clark 7560 Sheets Toilet Roll, 2 ply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Ply

2

Core Diameter

45mm

Number of Sheets

7560

Roll Diameter

105mm

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

United Kingdom