Kimberly Clark 2 rolls of 320 Sheets Toilet Roll, 2 ply

RS Stock No.: 161-2540Brand: Kimberly ClarkManufacturers Part No.: 8653
brand-logo
View all in Toilet Rolls

Technical Document

Specifications

Number of Ply

2

Roll Size

Small

Core Diameter

45mm

Number of Sheets

320

Roll Diameter

105mm

Number of Rolls

2

Range

HOSTESS

Colour

White

Country of Origin

United Kingdom

You may be interested in

BD 44.011

BD 44.011 1 Box of 36 (Exc. Vat)

BD 48.412

BD 48.412 1 Box of 36 (inc. VAT)

Kimberly Clark 2 rolls of 320 Sheets Toilet Roll, 2 ply

BD 44.011

BD 44.011 1 Box of 36 (Exc. Vat)

BD 48.412

BD 48.412 1 Box of 36 (inc. VAT)

Kimberly Clark 2 rolls of 320 Sheets Toilet Roll, 2 ply

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Number of Ply

2

Roll Size

Small

Core Diameter

45mm

Number of Sheets

320

Roll Diameter

105mm

Number of Rolls

2

Range

HOSTESS

Colour

White

Country of Origin

United Kingdom

You may be interested in