Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Kimberly Clark Black, Yellow Latex, Neoprene Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant,

RS Stock No.: 715-8030Brand: Kimberly ClarkManufacturers Part No.: 97287
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9, Large

Primary Glove Application

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

Latex, Neoprene

Main Colour of Glove

Black, Yellow

Number of Gloves

24

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Exc. Vat)

Kimberly Clark Black, Yellow Latex, Neoprene Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant,

P.O.A.

Each (Exc. Vat)

Kimberly Clark Black, Yellow Latex, Neoprene Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Glove Size

9, Large

Primary Glove Application

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

Latex, Neoprene

Main Colour of Glove

Black, Yellow

Number of Gloves

24

You may be interested in