Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark White Disposable overalls, CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash

RS Stock No.: 767-2952Brand: Kimberly ClarkManufacturers Part No.: 97930
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Size

XL

Material Properties

Antistatic, Low linting, Protection against liquids and particles, Silicone-free

Colour

White

Style

Disposable overalls

Gender

Unisex

Length

182 → 188cm

Chest Size

120 to 128cm

Material

Spunbond Fabric

Hooded

No

Series

KleenGuard® A40

Standards Met

CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection

Country of Origin

China

You may be interested in
RS PRO Natural Coverall, XL
BD 110.2281 Box of 50 (Exc. Vat)
Stock information temporarily unavailable.

BD 7.849

BD 7.849 Each (Exc. Vat)

BD 8.634

BD 8.634 Each (inc. VAT)

Kimberly Clark White Disposable overalls, CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash

BD 7.849

BD 7.849 Each (Exc. Vat)

BD 8.634

BD 8.634 Each (inc. VAT)

Kimberly Clark White Disposable overalls, CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Natural Coverall, XL
BD 110.2281 Box of 50 (Exc. Vat)

Technical Document

Specifications

Size

XL

Material Properties

Antistatic, Low linting, Protection against liquids and particles, Silicone-free

Colour

White

Style

Disposable overalls

Gender

Unisex

Length

182 → 188cm

Chest Size

120 to 128cm

Material

Spunbond Fabric

Hooded

No

Series

KleenGuard® A40

Standards Met

CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection

Country of Origin

China

You may be interested in
RS PRO Natural Coverall, XL
BD 110.2281 Box of 50 (Exc. Vat)