Technical Document
Specifications
Brand
Kimberly ClarkSize
XL to XXL
Colour
White
Industry Use
Food, Industrial
Anti-Slip Sole
Yes
Quantity Per Package
20
ESD Safe
No
Country of Origin
China
Product details
Kleenguard A40 Overboot with Sole's
Elasticated ankle
PVC Sole
Liquid splash and dust barrier properties (Type 5/6)
Marked CE Simple
Pack quantity = 10 pairs
Standards
CE Simple
BD 14.100
BD 1.410 Each (Exc. Vat)
BD 15.510
BD 1.551 Each (inc. VAT)
10
BD 14.100
BD 1.410 Each (Exc. Vat)
BD 15.510
BD 1.551 Each (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kimberly ClarkSize
XL to XXL
Colour
White
Industry Use
Food, Industrial
Anti-Slip Sole
Yes
Quantity Per Package
20
ESD Safe
No
Country of Origin
China
Product details
Kleenguard A40 Overboot with Sole's
Elasticated ankle
PVC Sole
Liquid splash and dust barrier properties (Type 5/6)
Marked CE Simple
Pack quantity = 10 pairs
Standards
CE Simple