KIMO CO 110 Handheld Gas Detector for Carbon Monoxide Detection

RS Stock No.: 241-0451Brand: KIMOManufacturers Part No.: 24719
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

KIMO

Gases Detected

Carbon Monoxide

Accuracy

±3 %

Response Time

35 s

Application

CO Detectors

Model Number p

CO 110

ATEX Approval

No

Model Number (p)

CO 110

Meter Type

Handheld

Display Type

LCD

Dimensions

90 x 41 x 80mm

Weight

138g

Height

80mm

Width

41mm

Length

90mm

Country of Origin

France

Stock information temporarily unavailable.

BD 186.158

BD 186.158 Each (Exc. Vat)

BD 204.774

BD 204.774 Each (inc. VAT)

KIMO CO 110 Handheld Gas Detector for Carbon Monoxide Detection

BD 186.158

BD 186.158 Each (Exc. Vat)

BD 204.774

BD 204.774 Each (inc. VAT)

KIMO CO 110 Handheld Gas Detector for Carbon Monoxide Detection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KIMO

Gases Detected

Carbon Monoxide

Accuracy

±3 %

Response Time

35 s

Application

CO Detectors

Model Number p

CO 110

ATEX Approval

No

Model Number (p)

CO 110

Meter Type

Handheld

Display Type

LCD

Dimensions

90 x 41 x 80mm

Weight

138g

Height

80mm

Width

41mm

Length

90mm

Country of Origin

France