Technical Document
Specifications
Brand
KIMOGases Detected
Carbon Dioxide
Accuracy
±3 %
Response Time
2 s
Application
Air Quality Monitors
Model Number p
AQ 110
ATEX Approval
No
Model Number (p)
AQ 110
Meter Type
Handheld
Display Type
LCD
Power Source
Battery
Battery Type
AAA
Battery Life
20 h
Weight
340g
Country of Origin
France
BD 311.603
BD 311.603 Each (Exc. Vat)
BD 342.763
BD 342.763 Each (inc. VAT)
1
BD 311.603
BD 311.603 Each (Exc. Vat)
BD 342.763
BD 342.763 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KIMOGases Detected
Carbon Dioxide
Accuracy
±3 %
Response Time
2 s
Application
Air Quality Monitors
Model Number p
AQ 110
ATEX Approval
No
Model Number (p)
AQ 110
Meter Type
Handheld
Display Type
LCD
Power Source
Battery
Battery Type
AAA
Battery Life
20 h
Weight
340g
Country of Origin
France