Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KIMO KTT220-N Temperature & Humidity Data Logger, USB, 3 Input Channel(s)

RS Stock No.: 241-0466Brand: KIMOManufacturers Part No.: 27858
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

KIMO

Number Of Input Channels

3

Model Number

KTT220-N

Measurement Parameters

Temperature

Sensor Type

Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Country of Origin

France

Stock information temporarily unavailable.

BD 149.285

BD 149.285 Each (Exc. Vat)

BD 164.213

BD 164.213 Each (inc. VAT)

KIMO KTT220-N Temperature & Humidity Data Logger, USB, 3 Input Channel(s)

Calibration type

BD 149.285

BD 149.285 Each (Exc. Vat)

BD 164.213

BD 164.213 Each (inc. VAT)

KIMO KTT220-N Temperature & Humidity Data Logger, USB, 3 Input Channel(s)
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KIMO

Number Of Input Channels

3

Model Number

KTT220-N

Measurement Parameters

Temperature

Sensor Type

Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Country of Origin

France