Technical Document
Specifications
Brand
KIMONumber Of Input Channels
3
Model Number
KH-220-O
Measurement Parameters
Current, Humidity, Light, Pulse, Temperature, Voltage, Water Pressure
Sensor Type
Humidity, Light, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Calibrated
UKAS
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
KIMO KH-220-O Temperature & Humidity Data Logger, USB, 3 Input Channel(s) - UKAS Calibration
Calibration type
1
P.O.A.
KIMO KH-220-O Temperature & Humidity Data Logger, USB, 3 Input Channel(s) - UKAS Calibration
Stock information temporarily unavailable.
Calibration type
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KIMONumber Of Input Channels
3
Model Number
KH-220-O
Measurement Parameters
Current, Humidity, Light, Pulse, Temperature, Voltage, Water Pressure
Sensor Type
Humidity, Light, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Calibrated
UKAS
Country of Origin
France