Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
2
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
19.1mm
External Dimensions
25 x 19.05 x 8mm
External Height
8mm
External Width
25mm
Luminous Intensity
85 mcd
Colour Of Face
Grey
Power Dissipation
75mW
Forward Voltage
2 V
Series
DC56
Decimal Orientation
Right Side
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Kingbright Dual Digit, 10.0 to 20.3mm
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
BD 21.340
BD 1.067 Each (In a Tube of 20) (Exc. Vat)
BD 23.474
BD 1.174 Each (In a Tube of 20) (inc. VAT)
20
BD 21.340
BD 1.067 Each (In a Tube of 20) (Exc. Vat)
BD 23.474
BD 1.174 Each (In a Tube of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
20 - 80 | BD 1.067 | BD 21.340 |
100 - 180 | BD 0.869 | BD 17.380 |
200+ | BD 0.858 | BD 17.160 |
Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
2
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
19.1mm
External Dimensions
25 x 19.05 x 8mm
External Height
8mm
External Width
25mm
Luminous Intensity
85 mcd
Colour Of Face
Grey
Power Dissipation
75mW
Forward Voltage
2 V
Series
DC56
Decimal Orientation
Right Side
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Kingbright Dual Digit, 10.0 to 20.3mm
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant