Kingbright2.5 V Red LED PLCC 2 SMD, KA-3528SURCKT

RS Stock No.: 860-9096Brand: KingbrightManufacturers Part No.: KA-3528SURCKT
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

350 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

630 nm

Dimensions

3.5 x 2.8 x 1.9mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED PLCC 3528 Package

This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbright’s Chip LED PLCC LEDs are ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.

Features of the PLCC 3528 family:
Standard PLCC package (2-pin and 4-pin)
3528 dimensions: 3.5 x 2.8 mm
Variety of colours

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

BD 7.150

BD 0.143 Each (In a Pack of 50) (Exc. Vat)

BD 7.865

BD 0.157 Each (In a Pack of 50) (inc. VAT)

Kingbright2.5 V Red LED PLCC 2 SMD, KA-3528SURCKT
Select packaging type

BD 7.150

BD 0.143 Each (In a Pack of 50) (Exc. Vat)

BD 7.865

BD 0.157 Each (In a Pack of 50) (inc. VAT)

Kingbright2.5 V Red LED PLCC 2 SMD, KA-3528SURCKT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 200BD 0.143BD 7.150
250 - 450BD 0.116BD 5.775
500+BD 0.110BD 5.500

Technical Document

Specifications

LED Colours

Red

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

350 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

630 nm

Dimensions

3.5 x 2.8 x 1.9mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED PLCC 3528 Package

This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbright’s Chip LED PLCC LEDs are ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.

Features of the PLCC 3528 family:
Standard PLCC package (2-pin and 4-pin)
3528 dimensions: 3.5 x 2.8 mm
Variety of colours

Visible Light LEDs, Kingbright