Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingbright2.5 V Red LED 5630 SMD, KA-5630SEL2Z4S

RS Stock No.: 871-4647Brand: KingbrightManufacturers Part No.: KA-5630SEL2Z4S
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

5630

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

12 lm

Lens Shape

Rectangle

Dominant Wavelength

618 nm

Dimensions

5.6 x 3 x 0.77mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED 5630 Package

This family of LEDs, from Kingbright, are in a surface mount (SMD) package with a 5630 footprint. Available in a variety of single colour options, the 5630 LEDs have a water clear lens and a viewing angle of 120°. Suitable applications for the 5630 LEDs include; LCD TV and monitor backlighting, architectural lighting and decorative lighting.

Features of the 5630 LEDs:
Dimensions: 5.6 x 3 x 0.77 mm
Surface mounted (SMD)
White package
Silicone resin
Water clear lens
Operating temperature: -40°C to +85°C

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

BD 4.620

BD 0.462 Each (In a Pack of 10) (Exc. Vat)

BD 5.082

BD 0.508 Each (In a Pack of 10) (inc. VAT)

Kingbright2.5 V Red LED 5630 SMD, KA-5630SEL2Z4S
Select packaging type

BD 4.620

BD 0.462 Each (In a Pack of 10) (Exc. Vat)

BD 5.082

BD 0.508 Each (In a Pack of 10) (inc. VAT)

Kingbright2.5 V Red LED 5630 SMD, KA-5630SEL2Z4S
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10BD 0.462BD 4.620
20 - 90BD 0.440BD 4.400
100 - 490BD 0.418BD 4.180
500 - 990BD 0.402BD 4.015
1000+BD 0.380BD 3.795

Technical Document

Specifications

LED Colours

Red

Package Type

5630

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

12 lm

Lens Shape

Rectangle

Dominant Wavelength

618 nm

Dimensions

5.6 x 3 x 0.77mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED 5630 Package

This family of LEDs, from Kingbright, are in a surface mount (SMD) package with a 5630 footprint. Available in a variety of single colour options, the 5630 LEDs have a water clear lens and a viewing angle of 120°. Suitable applications for the 5630 LEDs include; LCD TV and monitor backlighting, architectural lighting and decorative lighting.

Features of the 5630 LEDs:
Dimensions: 5.6 x 3 x 0.77 mm
Surface mounted (SMD)
White package
Silicone resin
Water clear lens
Operating temperature: -40°C to +85°C

Visible Light LEDs, Kingbright