Technical Document
Specifications
Brand
KingbrightLED Colours
RGB
Package Type
5050
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
3.2 V, 4.1 V, 4.5 V
Luminous Intensity
1400 mcd
Number of Pins
6
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
470 / 525 / 625 nm
Dimensions
5 x 5 x 1.5mm
Forward Current
20mA
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED RGB
This family of LEDs, from Kingbright, consist of 3 chips within a surface mount (SMD) package. The RGB (red, green, blue) LEDs have a water clear lens with a viewing angle of 120°. They come in a variety of different packages with a range of different footprint dimensions.
Their RGB chips together create a full-colour LED, which is able to produce any colour within the visual spectrum, including white light.
Visible Light LEDs, Kingbright
BD 4.702
BD 0.940 Each (In a Pack of 5) (Exc. Vat)
BD 5.172
BD 1.034 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.702
BD 0.940 Each (In a Pack of 5) (Exc. Vat)
BD 5.172
BD 1.034 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.940 | BD 4.702 |
50 - 245 | BD 0.886 | BD 4.428 |
250 - 495 | BD 0.858 | BD 4.290 |
500 - 995 | BD 0.803 | BD 4.015 |
1000+ | BD 0.715 | BD 3.575 |
Technical Document
Specifications
Brand
KingbrightLED Colours
RGB
Package Type
5050
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
3.2 V, 4.1 V, 4.5 V
Luminous Intensity
1400 mcd
Number of Pins
6
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
470 / 525 / 625 nm
Dimensions
5 x 5 x 1.5mm
Forward Current
20mA
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED RGB
This family of LEDs, from Kingbright, consist of 3 chips within a surface mount (SMD) package. The RGB (red, green, blue) LEDs have a water clear lens with a viewing angle of 120°. They come in a variety of different packages with a range of different footprint dimensions.
Their RGB chips together create a full-colour LED, which is able to produce any colour within the visual spectrum, including white light.