Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingbright, KB814 AC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin PDIP

RS Stock No.: 619-0979Brand: KingbrightManufacturers Part No.: KB814
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

300%

Minimum Current Transfer Ratio

20 %

Typical Fall Time

3µs

Country of Origin

China

Product details

Optocoupler, AC Input, Transistor Output, Kingbright

Optocouplers, Kingbright

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Kingbright, KB814 AC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin PDIP

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Kingbright, KB814 AC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

300%

Minimum Current Transfer Ratio

20 %

Typical Fall Time

3µs

Country of Origin

China

Product details

Optocoupler, AC Input, Transistor Output, Kingbright

Optocouplers, Kingbright

You may be interested in