Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Orange
Number Of Segments
7
Dominant Wavelength
601 nm
Character Width
3.2mm
Character Height
5.1mm
Common Connection
Anode
Mounting Type
Surface Mount
External Depth
3mm
External Dimensions
10 x 6.9 x 3mm
External Height
10mm
External Width
6.9mm
Luminous Intensity
37 mcd
Colour Of Face
Grey
Forward Voltage
2.1 V
Power Dissipation
75mW
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Country of Origin
China
Product details
Kingbright Single Digit, 5.1 to 8.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
BD 7.342
BD 1.468 Each (In a Pack of 5) (Exc. Vat)
BD 8.076
BD 1.615 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 7.342
BD 1.468 Each (In a Pack of 5) (Exc. Vat)
BD 8.076
BD 1.615 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.468 | BD 7.342 |
25 - 95 | BD 1.430 | BD 7.150 |
100 - 245 | BD 1.397 | BD 6.985 |
250 - 495 | BD 1.386 | BD 6.930 |
500+ | BD 1.370 | BD 6.848 |
Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Orange
Number Of Segments
7
Dominant Wavelength
601 nm
Character Width
3.2mm
Character Height
5.1mm
Common Connection
Anode
Mounting Type
Surface Mount
External Depth
3mm
External Dimensions
10 x 6.9 x 3mm
External Height
10mm
External Width
6.9mm
Luminous Intensity
37 mcd
Colour Of Face
Grey
Forward Voltage
2.1 V
Power Dissipation
75mW
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Country of Origin
China
Product details
Kingbright Single Digit, 5.1 to 8.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant