Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
4.2mm
Character Height
7.6mm
Common Connection
Anode
Mounting Type
Surface Mount
External Dimensions
12 x 7.3 x 3.75mm
External Height
12mm
External Width
7.3mm
External Depth
3.8mm
Luminous Intensity
27 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Kingbright Single Digit, 5.1 to 8.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
BD 6.720
BD 1.344 Each (In a Pack of 5) (Exc. Vat)
BD 7.392
BD 1.478 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 6.720
BD 1.344 Each (In a Pack of 5) (Exc. Vat)
BD 7.392
BD 1.478 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.344 | BD 6.720 |
25 - 95 | BD 0.914 | BD 4.568 |
100 - 245 | BD 0.772 | BD 3.859 |
250 - 495 | BD 0.756 | BD 3.780 |
500+ | BD 0.751 | BD 3.754 |
Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
4.2mm
Character Height
7.6mm
Common Connection
Anode
Mounting Type
Surface Mount
External Dimensions
12 x 7.3 x 3.75mm
External Height
12mm
External Width
7.3mm
External Depth
3.8mm
Luminous Intensity
27 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Kingbright Single Digit, 5.1 to 8.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant