Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
LED Colour(s)
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Anode
Mounting Type
Surface Mount
External Width
12.4mm
External Depth
3.8mm
External Dimensions
19 x 12.4 x 3.75mm
External Height
19mm
Luminous Intensity
44 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Country of Origin
China
Product details
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
BD 7.150
BD 1.430 Each (In a Pack of 5) (Exc. Vat)
BD 7.865
BD 1.573 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 7.150
BD 1.430 Each (In a Pack of 5) (Exc. Vat)
BD 7.865
BD 1.573 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.430 | BD 7.150 |
25 - 95 | BD 1.045 | BD 5.225 |
100 - 245 | BD 1.018 | BD 5.088 |
250 - 495 | BD 1.006 | BD 5.032 |
500+ | BD 0.996 | BD 4.978 |
Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
LED Colour(s)
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Anode
Mounting Type
Surface Mount
External Width
12.4mm
External Depth
3.8mm
External Dimensions
19 x 12.4 x 3.75mm
External Height
19mm
Luminous Intensity
44 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Country of Origin
China
Product details
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant