Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingbright KM2520EH/1ID, Red Right Angle PCB LED Indicator, Through Hole 2.5 V

RS Stock No.: 466-4197Brand: KingbrightManufacturers Part No.: KM2520EH/1ID
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

625 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

6.22 x 2.44 x 6.35mm

Length

6.22mm

Width

2.44mm

Height

6.35mm

Intensity

30mcd

Country of Origin

China

Product details

Kingbright 2520 Subminiature LED Indicators

The 2520 PCB LED indicators, from Kingbright, are available in single and quad block packages. They consist of subminiature LEDs within a black plastic housing. The housing holds the LEDs in place, at a right angle to the board.

Features of the 2520 PCB LED indicators:
Subminiature LEDs
Variety of colours
Through-hole mounting
Black plastic housing, right angle
High-contrast
UL 94 V-0 rated
Diffused lens

PCB LED Indicators, Kingbright

Stock information temporarily unavailable.

BD 21.120

BD 1.056 Each (In a Pack of 20) (Exc. Vat)

BD 23.232

BD 1.162 Each (In a Pack of 20) (inc. VAT)

Kingbright KM2520EH/1ID, Red Right Angle PCB LED Indicator, Through Hole 2.5 V

BD 21.120

BD 1.056 Each (In a Pack of 20) (Exc. Vat)

BD 23.232

BD 1.162 Each (In a Pack of 20) (inc. VAT)

Kingbright KM2520EH/1ID, Red Right Angle PCB LED Indicator, Through Hole 2.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

625 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

6.22 x 2.44 x 6.35mm

Length

6.22mm

Width

2.44mm

Height

6.35mm

Intensity

30mcd

Country of Origin

China

Product details

Kingbright 2520 Subminiature LED Indicators

The 2520 PCB LED indicators, from Kingbright, are available in single and quad block packages. They consist of subminiature LEDs within a black plastic housing. The housing holds the LEDs in place, at a right angle to the board.

Features of the 2520 PCB LED indicators:
Subminiature LEDs
Variety of colours
Through-hole mounting
Black plastic housing, right angle
High-contrast
UL 94 V-0 rated
Diffused lens

PCB LED Indicators, Kingbright