Technical Document
Specifications
Brand
KingbrightLED Colours
Orange
Package Type
SMD
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.8 V
Luminous Intensity
7800 mcd
Number of Pins
2
Viewing Angle
25 °
Dominant Wavelength
625 nm
Dimensions
1.8 x 0.6 x 1.5mm
Forward Current
30mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
China
BD 374.000
BD 0.094 Each (On a Reel of 4000) (Exc. Vat)
BD 411.400
BD 0.103 Each (On a Reel of 4000) (inc. VAT)
4000
BD 374.000
BD 0.094 Each (On a Reel of 4000) (Exc. Vat)
BD 411.400
BD 0.103 Each (On a Reel of 4000) (inc. VAT)
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KingbrightLED Colours
Orange
Package Type
SMD
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.8 V
Luminous Intensity
7800 mcd
Number of Pins
2
Viewing Angle
25 °
Dominant Wavelength
625 nm
Dimensions
1.8 x 0.6 x 1.5mm
Forward Current
30mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
China