Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
35 mcd
Number of Pins
2
Viewing Angle
140 °
Lens Shape
Rectangle
Dominant Wavelength
631 nm
Dimensions
0.65 x 0.35 x 0.2mm
Forward Current
20mA
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMD Chip LED 0603 (0201) Package
Kingbright's KPG-0603 series of surface mount Chip LED lamps are in the industry standard 0201 package. They offer low power consumption and a wide viewing angle, making the Chip LED 0402 LEDs ideal for backlight and indicator applications. There are a variety of colours available in the KPG-0603 series.
Features of the KPG-0603 LEDs:
0.65 x 0.35 mm package size
Wide viewing angle
Variety of single colour options
Visible Light LEDs, Kingbright
BD 4.950
BD 0.099 Each (In a Pack of 50) (Exc. Vat)
BD 5.445
BD 0.109 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 4.950
BD 0.099 Each (In a Pack of 50) (Exc. Vat)
BD 5.445
BD 0.109 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.099 | BD 4.950 |
250 - 450 | BD 0.077 | BD 3.850 |
500 - 1200 | BD 0.072 | BD 3.575 |
1250 - 2450 | BD 0.072 | BD 3.575 |
2500+ | BD 0.072 | BD 3.575 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
35 mcd
Number of Pins
2
Viewing Angle
140 °
Lens Shape
Rectangle
Dominant Wavelength
631 nm
Dimensions
0.65 x 0.35 x 0.2mm
Forward Current
20mA
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMD Chip LED 0603 (0201) Package
Kingbright's KPG-0603 series of surface mount Chip LED lamps are in the industry standard 0201 package. They offer low power consumption and a wide viewing angle, making the Chip LED 0402 LEDs ideal for backlight and indicator applications. There are a variety of colours available in the KPG-0603 series.
Features of the KPG-0603 LEDs:
0.65 x 0.35 mm package size
Wide viewing angle
Variety of single colour options